1879628-5

Heilind Number:AMP1879628-5
Manufacturer:TE Connectivity
Manufacturer Number:1879628-5
ECAD Model:
3D Model

Description:

H4P 200K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879628-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:200 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879628-5

Detailed Description

Enhance your electronic circuits with the H4P 200K 1% 100PPM resistor. This durable axial leaded component boasts a power rating of 1 W and a resistance of 200 KΩ, making it ideal for high-performance applications. With tinned copper leads and a thin film element type, it ensures reliable connectivity and precision in signal processing. Operating flawlessly in a wide temperature range from -55 to 155 °C, it's suitable for diverse environments. Its ±100 ppm/°C temperature coefficient guarantees stability, while its 500 V rated voltage offers ample protection. Trust in this quality resistor for consistent performance in your projects.