1879628-7

Heilind Number:AMP1879628-7
Manufacturer:TE Connectivity
Manufacturer Number:1879628-7
ECAD Model:
3D Model

Description:

H4P 240K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879628-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:240 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879628-7

Detailed Description

Enhance your electronic projects with our H4P 240K 1% 100PPM resistor. With a power rating of 1W and a resistance of 240 KΩ, this axial leaded component is designed for high-performance applications. Its thin film element type ensures precision and reliability, while the ±100 ppm/°C temperature coefficient guarantees stable operation in a wide range of environments. The RoHS compliance reflects our commitment to environmental responsibility. Ideal for through-hole mounting, this resistor is a vital addition to any circuit design, offering a rated voltage of 500V and operating temperature range of -55 to 155°C. Upgrade your passive components with this premium-quality resistor and experience enhanced efficiency and performance.