1879628-8

Heilind Number:AMP1879628-8
Manufacturer:TE Connectivity
Manufacturer Number:1879628-8
ECAD Model:
3D Model

Description:

H4P 270K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879628-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:270 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879628-8

Detailed Description

Enhance your circuitry with this high-performance H4P 270K 1% 100PPM resistor. Designed for reliability and precision, this axial leaded component boasts a power rating of 1W and a resistance value of 270 KΩ. With tinned copper leads and a temperature coefficient of ±100 ppm/°C, it ensures stable operation across a wide range of temperatures from -55 to 155 °C. Measuring 10 x 3.7 mm, this thin film resistor is compact yet powerful, suitable for various applications in electronics. Trust in its quality construction and robust design for dependable performance in your projects.