| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879629-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 300 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1879629-2 |
1879629-2
| Heilind Number: | AMP1879629-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879629-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our H4P 300K 0.1% 25PPM Through Hole Resistor. With a power rating of 1W and a resistance of 300KΩ, this axial leaded resistor guarantees optimal performance in a variety of applications. Its thin film element type ensures accuracy, while the ±25 ppm/°C temperature coefficient and wide operating temperature range of -55 to 155 °C make it suitable for even the most demanding environments. Rest assured of its quality as it is RoHS compliant. Upgrade your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


