| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879629-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 130 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1879629-3 |
1879629-3
| Heilind Number: | AMP1879629-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879629-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision performance of this Axial Leaded resistor. With a power rating of 1W and a resistance of 130Ω, it delivers reliable operation in a wide temperature range from -55 to 155°C. The thin film element type ensures accuracy, with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. Designed for durability, it is rated for 500V and features tinned copper leads for secure connections. Elevate your electronic projects with this high-quality Through Hole Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


