| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879629-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 127 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .25% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±5 ppm/°C |
| SKU: | AMP1879629-4 |
1879629-4
| Heilind Number: | AMP1879629-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879629-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our H4P 127R 0.25% 5ppm Axial Leaded resistor. With a power rating of 1W and a rated voltage of 500V, this resistor is designed for high-performance applications. Its thin film element and tinned copper leads ensure optimal conductivity and stability. Operating seamlessly in temperatures ranging from -55 to 155°C, it offers durability in diverse environments. With a resistance of 127 ohms and a tolerance of 0.25%, this component guarantees accurate and consistent performance. Trust in our Through Hole resistor for quality and efficiency in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


