1879629-5

Heilind Number:AMP1879629-5
Manufacturer:TE Connectivity
Manufacturer Number:1879629-5
ECAD Model:
3D Model

Description:

H4P 180K 0.25% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879629-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:180 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.25%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879629-5

Detailed Description

Enhance your circuitry with this high-performance axial leaded resistor. Boasting a power rating of 1 W and a resistance of 180 KΩ with a tight tolerance of 0.25%, it ensures precise and reliable operation even in extreme temperatures ranging from -55 to 155 °C. The thin film element technology guarantees stability and accuracy, while the ±25 ppm/°C temperature coefficient maintains consistency under varying conditions. With tinned copper leads for secure termination and a rated voltage of 500 V, this resistor is designed for durability and longevity in a variety of electronic applications. Upgrade your setup with this essential component.