1879629-6

Heilind Number:AMP1879629-6
Manufacturer:TE Connectivity
Manufacturer Number:1879629-6
ECAD Model:
3D Model

Description:

H4P 240K 0.25% 25ppm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879629-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:240 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.25%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879629-6

Detailed Description

Enhance your electronic projects with the H4P 240K 0.25% 25ppm Through Hole Resistor. This high-quality component boasts a power rating of 1 W, ensuring reliable performance even in demanding applications. With a resistance of 240 KΩ and a tolerance of 0.25%, it provides precise and stable operation. The thin film element and ±25 ppm/°C temperature coefficient guarantee accurate resistance values across a wide operating temperature range from -55 to 155 °C. Featuring tinned copper leads for easy installation, and RoHS compliance for environmental responsibility, this resistor is a versatile and dependable choice for various circuit designs. Add it to your toolkit and experience the difference in your next project.