| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879629-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 270 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .25% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1879629-7 |
1879629-7
| Heilind Number: | AMP1879629-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879629-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electrical circuits with our H4P 270K resistor. Operating at a resistance of 270 KΩ with a tolerance of 0.25%, it ensures accurate performance even in extreme temperatures ranging from -55 to 155 °C. This 1 W power-rated component features a thin film element and Axial Leaded mount type, offering reliability in high-voltage applications up to 500 V. With a low temperature coefficient of ±25 ppm/°C and RoHS compliance, it meets stringent industry standards for environmental safety. Trust in the quality of our Through Hole resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


