| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879629-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 130 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±5 ppm/°C |
| SKU: | AMP1879629-9 |
1879629-9
| Heilind Number: | AMP1879629-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879629-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the H4P 130R 0.5% 5PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 1 W, and its tinned copper leads ensure efficient connectivity. With a resistance of 130 Ω and a temperature coefficient of ±5 ppm/°C, it guarantees reliable performance even in extreme operating conditions ranging from -55 to 155 °C. Measuring 10 x 3.7 mm, this thin film resistor is suitable for a variety of applications. Its RoHS compliance underscores its environmental responsibility. Upgrade your setup with this Through Hole Resistor for superior functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


