1879631-1

Heilind Number:AMP1879631-1
Manufacturer:TE Connectivity
Manufacturer Number:1879631-1
ECAD Model:
3D Model

Description:

H8 10R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879631-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879631-1

Detailed Description

Enhance your circuitry with this high-performing 10 ohm axial lead resistor. With a power rating of .25W, it offers reliable conductivity in a compact 7.2 x 2.5mm package. The thin film element ensures precision, with a tight 1% tolerance and low temperature coefficient of ±100 ppm/°C. Operating seamlessly in a wide temperature range from -55 to 155°C, it's suitable for diverse applications. Its tinned copper leads provide secure termination, while its 350V rating guarantees robust performance. RoHS compliance further assures its quality, making it a dependable choice for your through-hole resistor needs.