1879631-2

Heilind Number:AMP1879631-2
Manufacturer:TE Connectivity
Manufacturer Number:1879631-2
ECAD Model:
3D Model

Description:

H8 11R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879631-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:11 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879631-2

Detailed Description

Enhance your electronic projects with the H8 11R 1% 100PPM axial leaded resistor. With a power rating of .25 W and tinned copper leads for secure termination, this thin film resistor offers precise resistance of 11 Ω. Operating efficiently in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it is ideal for a variety of applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, while its ±100 ppm/°C temperature coefficient ensures stability. Perfect for through hole mounting, this resistor is a reliable choice for your circuit design needs. Please note, RoHS compliance status is not available for this product.