1879631-3

Heilind Number:AMP1879631-3
Manufacturer:TE Connectivity
Manufacturer Number:1879631-3
ECAD Model:
3D Model

Description:

H8 12R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879631-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879631-3

Detailed Description

Enhance your circuitry with this high-quality H8 12R 1% 100PPM resistor. With a power rating of .25 W and a voltage rating of 350 V, this axial leaded component is perfect for a wide range of applications. Its tinned copper leads ensure secure connections, while its thin film element type guarantees precise performance. The resistor's low tolerance of 1% and temperature coefficient of ±100 ppm/°C make it a reliable choice for demanding environments. Operating seamlessly in temperatures ranging from -55 to 155 °C, it is built to withstand extreme conditions. Upgrade your setup with this durable through-hole resistor, an essential component for any electronic project.