1879631-6

Heilind Number:AMP1879631-6
Manufacturer:TE Connectivity
Manufacturer Number:1879631-6
ECAD Model:
3D Model

Description:

H8 16R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879631-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879631-6

Detailed Description

Enhance your circuitry with our high-performance H8 16R 1% 100PPM resistor. Designed for optimal functionality, this axial leaded component boasts a power rating of .25 W and a resistance of 16 Ω. With tinned copper leads for efficient connectivity, it operates seamlessly in a wide temperature range from -55 to 155 °C. Its thin film element type ensures precision, while a tolerance of 1% guarantees accurate performance. RoHS compliant and rated for 350 V, this resistor is a reliable choice for your electronic projects. Indispensable in various applications, it offers stability and durability in Through Hole installations. Elevate your designs with this essential passive component.