1879631-7

Heilind Number:AMP1879631-7
Manufacturer:TE Connectivity
Manufacturer Number:1879631-7
ECAD Model:
3D Model

Description:

H8 18R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879631-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:18 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879631-7

Detailed Description

Enhance your electronic projects with this high-quality Axial Leaded resistor. Featuring a resistance of 18 ohms with a tight tolerance of 1%, it ensures precise performance in various applications. With a power rating of 0.25W and a rated voltage of 350V, it offers reliable operation even in demanding environments. The thin film element and tinned copper leads guarantee durability and efficient heat dissipation. Meeting industrial standards, it operates flawlessly within a wide temperature range of -55 to 155°C. Perfect for through hole mounting, this resistor is a essential component for your electronic toolkit.