| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879631-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 22 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1879631-9 |
1879631-9
| Heilind Number: | AMP1879631-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879631-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality H8 22R 1% 100PPM resistor. Featuring a thin film element and tinned copper leads for optimal conductivity, this axial leaded component offers a resistance of 22 ohms and a power rating of .25W, making it suitable for various applications. With a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, it ensures precise and stable performance even in extreme operating temperatures ranging from -55 to 155°C. RoHS compliant and measuring 7.2 x 2.5mm, it is a reliable choice for through-hole resistor needs.

