1879632-1

Heilind Number:AMP1879632-1
Manufacturer:TE Connectivity
Manufacturer Number:1879632-1
ECAD Model:
3D Model

Description:

H8 130K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879632-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:130 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879632-1

Detailed Description

Enhance your electronic projects with the high-performance H8 130K 1% 100PPM Axial Leaded Resistor. With a power rating of 0.25 W and a resistance value of 130 KΩ, this thin film resistor ensures stable and precise operation. Featuring tinned copper leads and a temperature coefficient of ±100 ppm/°C, it can withstand harsh environments with an operating temperature range of -55 to 155 °C. Measuring 7.2 x 2.5 mm, it is compact yet reliable, suitable for various applications. Its RoHS compliance underscores its commitment to environmental sustainability, making it a responsible choice for your projects. Upgrade your resistor inventory with this essential component, ideal for through-hole mounting.