| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879632-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 150 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1879632-2 |
1879632-2
| Heilind Number: | AMP1879632-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879632-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality axial leaded resistor. With a resistance of 150 KΩ and a tolerance of 1%, it offers precise performance in a variety of applications. The thin film element ensures reliability, while the tinned copper leads provide efficient termination. Operating in a wide temperature range from -55 to 155 °C, this resistor is suitable for demanding environments. Rated for 350 V and with a power rating of .25 W, it guarantees stable and consistent operation. Upgrade your electronic projects with this essential component.

