1879632-3

Heilind Number:AMP1879632-3
Manufacturer:TE Connectivity
Manufacturer Number:1879632-3
ECAD Model:
3D Model

Description:

H8 160K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879632-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:160 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879632-3

Detailed Description

Upgrade your circuit with the H8 160K 1% 100PPM Resistor, a reliable component designed for precision performance. With a power rating of 0.25W and a resistance of 160 KΩ, this axial leaded resistor is perfect for a wide range of applications. Its thin film element type ensures durability, while the ±100 ppm/°C temperature coefficient guarantees stability even in extreme operating conditions. With tinned copper leads for easy installation, this resistor is rated for a maximum voltage of 350V. RoHS compliance ensures environmental responsibility. Trust in its quality for your electronic projects.