1879632-4

Heilind Number:AMP1879632-4
Manufacturer:TE Connectivity
Manufacturer Number:1879632-4
ECAD Model:
3D Model

Description:

H8 180K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879632-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:180 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879632-4

Detailed Description

Enhance circuit performance with our H8 180K 1% 100PPM Through Hole Resistor. Featuring a thin film element and axial leaded mount type, this resistor offers precise resistance of 180 KΩ with a tight tolerance of 1%. Its power rating of 0.25 W and rated voltage of 350 V make it suitable for various electronic applications. With a temperature coefficient of ±100 ppm/°C and an operating range from -55 to 155 °C, it ensures stability and reliability even in harsh environments. Designed with tinned copper leads for easy installation, this resistor is ideal for demanding industrial and electronic projects. Please note, it is not RoHS compliant. Upgrade your circuitry with this high-quality component.