1879632-5

Heilind Number:AMP1879632-5
Manufacturer:TE Connectivity
Manufacturer Number:1879632-5
ECAD Model:
3D Model

Description:

H8 200K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879632-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:200 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879632-5

Detailed Description

Enhance your electronic projects with the H8 200K 1% 100PPM Axial Leaded Resistor. This high-quality component features a power rating of .25 W and a resistance of 200 KΩ, providing reliable performance in a wide range of applications. With a thin film element type and a tolerance of 1%, precision is guaranteed. The tinned copper leads ensure secure connections, while the -55 to 155 °C operating temperature range allows for versatile use. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your circuitry with this essential through-hole resistor.