1879632-8

Heilind Number:AMP1879632-8
Manufacturer:TE Connectivity
Manufacturer Number:1879632-8
ECAD Model:
3D Model

Description:

H8 270K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879632-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:270 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879632-8

Detailed Description

Enhance your electronic projects with the H8 270K 1% 100PPM Axial Leaded Resistor. This high-quality component, with a power rating of 0.25 W and a resistance of 270 KΩ, ensures reliable performance in a wide operating temperature range from -55 to 155 °C. With tinned copper leads for easy installation, this thin film resistor offers a tight tolerance of 1% and a temperature coefficient of ±100 ppm/°C. RoHS compliant and rated for 350 V, it is ideal for applications that demand precision and durability. Upgrade your circuitry with this essential through hole resistor.