1879632-9

Heilind Number:AMP1879632-9
Manufacturer:TE Connectivity
Manufacturer Number:1879632-9
ECAD Model:
3D Model

Description:

H8 300K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879632-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:300 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879632-9

Detailed Description

Enhance your electronic projects with this high-quality H8 300K 1% 100PPM resistor. With a power rating of .25W and a rated voltage of 350V, it ensures reliable performance in a variety of applications. Featuring a thin film element type and axial leaded mount, it offers easy installation. The tinned copper leads and -55 to 155°C operating temperature range guarantee durability and stability. With a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, precision is assured. This resistor is a valuable component for any through-hole resistor setup, providing efficient resistance with two termination points. Note: Not RoHS compliant.