1879633-1

Heilind Number:AMP1879633-1
Manufacturer:TE Connectivity
Manufacturer Number:1879633-1
ECAD Model:
3D Model

Description:

H4 10R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879633-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879633-1

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 10R 0.5% 15PPM resistor. With a power rating of 0.5W and a thin film element type, it guarantees accurate performance in a wide operating temperature range from -55 to 155°C. Featuring axial leaded mount type and tinned copper leads for secure connections, this resistor offers a resistance of 10Ω with a tight tolerance of 0.5%. Its rated voltage of 350V and low temperature coefficient of ±15 ppm/°C make it ideal for demanding applications. RoHS compliance ensures environmental responsibility, while its compact dimensions of 10 x 3.7mm make it space-efficient. Trust in this Through Hole Resistor for optimal signal control in your electronic designs.