1879633-2

Heilind Number:AMP1879633-2
Manufacturer:TE Connectivity
Manufacturer Number:1879633-2
ECAD Model:
3D Model

Description:

H4 10R5 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879633-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:10.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879633-2

Detailed Description

Enhance your circuitry with our precision H4 10R5 0.5% Thin Film resistor, designed for utmost accuracy and stability in electronic applications. With a power rating of 0.5W and a resistance of 10.5Ω, this axial leaded resistor ensures reliable performance even in extreme operating temperatures ranging from -55 to 155°C. Its tinned copper leads provide secure termination, while the ±15 ppm/°C temperature coefficient guarantees consistent operation. Measuring 10 x 3.7mm, it's perfect for through-hole mounting, offering a rated voltage of 350V. Manufactured with high-quality materials, this resistor is a essential component for your project. (Note: This product is not RoHS compliant)