1879633-3

Heilind Number:AMP1879633-3
Manufacturer:TE Connectivity
Manufacturer Number:1879633-3
ECAD Model:
3D Model

Description:

H4 11R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879633-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:11 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879633-3

Detailed Description

Enhance circuit performance with our H4 11R 0.5% 15PPM Axial Leaded Resistor. This high-quality component features a power rating of 0.5 W, ensuring reliable operation in demanding applications. With a resistance of 11 Ω and thin film construction, it offers precision and stability. The tinned copper leads provide secure connections, while the wide operating temperature range of -55 to 155°C makes it suitable for various environments. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronic designs with this Through Hole Resistor for optimal performance.