1879633-8

Heilind Number:AMP1879633-8
Manufacturer:TE Connectivity
Manufacturer Number:1879633-8
ECAD Model:
3D Model

Description:

H4 14R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879633-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:14 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879633-8

Detailed Description

Enhance circuitry performance with this high-quality through-hole resistor. Featuring a thin film element with a tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, it ensures precise and stable resistance values. With a power rating of 0.5 W and a resistance of 14 Ω, it is ideal for a wide range of applications. The axial leaded mount type and tinned copper termination offer easy installation and reliable connectivity. Operating efficiently in temperatures ranging from -55 to 155 °C and rated for 350 V, this resistor guarantees durability and consistent performance. An essential component for electronic projects, it complies with RoHS regulations, making it a responsible choice for environmentally conscious applications. Elevate your designs with this dependable through-hole resistor.