1879634-1

Heilind Number:AMP1879634-1
Manufacturer:TE Connectivity
Manufacturer Number:1879634-1
ECAD Model:
3D Model

Description:

H4 1K15 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879634-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879634-1

Detailed Description

Enhance your circuitry with this high-performing H4 1K15 resistor, boasting a tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C. With a power rating of 0.5 W and a resistance of 1.15 KΩ, it ensures reliable operation even in extreme temperatures ranging from -55 to 155 °C. Its axial leaded mount type and tinned copper leads make it easy to install, while its compact dimensions of 10 x 3.7 mm save valuable space on your PCB. Trust in its thin film element type for precision and stability, with a rated voltage of 350 V for versatile applications. This resistor is the perfect choice for demanding electronic designs, offering quality performance and durability. Please note, it is not RoHS compliant.