1879634-3

Heilind Number:AMP1879634-3
Manufacturer:TE Connectivity
Manufacturer Number:1879634-3
ECAD Model:
3D Model

Description:

H4 1K27 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879634-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.27 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879634-3

Detailed Description

Enhance your circuitry with this high-quality H4 resistor, meticulously crafted for precision performance. With a resistance of 1.27 KΩ and a tight tolerance of .5%, it ensures accurate signal processing. Operating efficiently in a wide temperature range from -55 to 155 °C, this resistor is reliable in diverse environments. The thin film element type, mounted on axial leaded tinned copper terminals, guarantees excellent conductivity. With a power rating of .5 W and a rated voltage of 350 V, it's suitable for various applications. Plus, with a low temperature coefficient of ±15 ppm/°C, it maintains stability under changing conditions. Elevate your electronics with this essential component, a must-have in any engineer's toolkit.