1879634-4

Heilind Number:AMP1879634-4
Manufacturer:TE Connectivity
Manufacturer Number:1879634-4
ECAD Model:
3D Model

Description:

H4 1K33 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879634-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.33 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879634-4

Detailed Description

Enhance your electronic projects with this high-quality Axial Leaded resistor. With a power rating of 0.5W and a resistance of 1.33 KΩ, it delivers reliable performance in a compact 10 x 3.7 mm package. The Thin Film element ensures precision, with a tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C. Operating smoothly in a wide temperature range from -55 to 155 °C and rated for 350V, this resistor is suitable for diverse applications. Its tinned copper leads make for easy and durable connections. Upgrade your circuitry with this essential component, a perfect choice for professionals and hobbyists alike.