| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879634-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.54 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1879634-7 |
1879634-7
| Heilind Number: | AMP1879634-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879634-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality through-hole resistor. Featuring a thin film element, it offers precise resistance of 1.54 KΩ with a tolerance of 0.5%. The temperature coefficient of ±15 ppm/°C ensures stability in extreme environments, ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for various applications. Measuring 10 x 3.7 mm, this axial leaded resistor with tinned copper leads is easy to install. Trust in its reliability for your electronic projects.

