1879634-9

Heilind Number:AMP1879634-9
Manufacturer:TE Connectivity
Manufacturer Number:1879634-9
ECAD Model:
3D Model

Description:

H4 1K69 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879634-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.69 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879634-9

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 1K69 resistor. Designed for through-hole mounting, this axial-leaded resistor boasts a power rating of 0.5W, making it suitable for various applications. With a resistance of 1.69 KΩ and a tolerance of 0.5%, it offers accurate performance even in demanding environments. The thin film element and ±15 ppm/°C temperature coefficient ensure stable operation over a wide temperature range (-55 to 155 °C). ROHS compliance underscores its commitment to environmental sustainability. Elevate your electronic projects with this high-quality component.