| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879635-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 133 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1879635-1 |
1879635-1
| Heilind Number: | AMP1879635-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879635-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the H4 Thin Film Resistor. This high-quality component offers a resistance of 133 KΩ with a tight tolerance of 0.5%, ensuring precise performance. Its axial leaded design and tinned copper terminations make for easy and reliable installation. Operating flawlessly in a wide temperature range from -55 to 155 °C, and with a power rating of 0.5 W, it guarantees durability and efficiency. With a low temperature coefficient of ±15 ppm/°C, this resistor maintains stability even in varying conditions. Suitable for various applications, it is a dependable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


