1879635-3

Heilind Number:AMP1879635-3
Manufacturer:TE Connectivity
Manufacturer Number:1879635-3
ECAD Model:
3D Model

Description:

H4 147K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879635-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:147 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879635-3

Detailed Description

Enhance your circuitry with the precision and reliability of our H4 Thin Film Axial Leaded Resistor. With a resistance of 147 KΩ and a tolerance of just 0.5%, this resistor ensures accurate performance in a wide range of applications. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a power rating of 0.5 W and a rated voltage of 350 V, it offers robust and efficient functionality. The tinned copper leads provide secure connections, while the ±15 ppm/°C temperature coefficient guarantees stability over time. Measuring 10 x 3.7 mm, and with RoHS compliance, this Through Hole Resistor is a vital component for any project requiring high precision and durability.