| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879635-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 154 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1879635-4 |
1879635-4
| Heilind Number: | AMP1879635-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879635-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H4 154K 0.5% Thin Film Resistor. Designed for optimal performance, this axial-leaded resistor boasts a power rating of 0.5W and a resistance of 154 KΩ, with a tolerance of 0.5% ensuring accuracy in your applications. Its low temperature coefficient of ±15 ppm/°C guarantees stable operation across a wide range, from -55 to 155 °C. With tinned copper leads and RoHS compliance, it offers easy and environmentally friendly integration into your projects. Upgrade your electronic setups with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


