| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879635-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 162 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1879635-5 |
1879635-5
| Heilind Number: | AMP1879635-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879635-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the H4 Thin Film Resistor, boasting a precise 0.5% tolerance and a resistance of 162 KΩ. With a low temperature coefficient of ±15 ppm/°C and an operating temperature range of -55 to 155 °C, it ensures stable operation in various environments. This axial leaded resistor, measuring 10 x 3.7 mm, is ideal for through-hole mounting applications. Its tinned copper leads provide reliable connectivity, while its 0.5 W power rating and 350 V rated voltage make it suitable for diverse electronic setups. Trust in its quality construction and robust design for efficient and accurate resistance in your circuits.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


