1879636-1

Heilind Number:AMP1879636-1
Manufacturer:TE Connectivity
Manufacturer Number:1879636-1
ECAD Model:
3D Model

Description:

H8 10R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879636-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879636-1

Detailed Description

Enhance your circuitry with this high-quality H8 10R resistor, boasting a low tolerance of 0.5% and a temperature coefficient of ±15 ppm/°C for precise performance. With a power rating of .25 W and a rated voltage of 350 V, it ensures reliable operation even in demanding applications. Its thin film element construction and axial leaded mount type make it ideal for through-hole installation, while the tinned copper leads provide secure and efficient connectivity. Operating smoothly within a wide temperature range of -55 to 155 °C, this resistor is a durable and dependable choice for your electronic projects. Please note that it is not RoHS compliant. Elevate your design with this essential component.