1879636-2

Heilind Number:AMP1879636-2
Manufacturer:TE Connectivity
Manufacturer Number:1879636-2
ECAD Model:
3D Model

Description:

H8 10R5 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879636-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879636-2

Detailed Description

Enhance precision in your electronic circuits with this axial leaded resistor. Featuring a thin film element, it offers a resistance of 10.5 ohms with a tight tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C. Operating efficiently in a wide temperature range from -55 to 155°C, this resistor is perfect for demanding industrial applications. With a power rating of 0.25W and a rated voltage of 350V, it ensures reliable performance. The tinned copper leads provide secure termination, while the compact dimensions of 7.2 x 2.5mm make it easy to integrate into your designs. Ideal for through-hole mounting, this component is a valuable addition to your inventory of passive components.