| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879636-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 11 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1879636-3 |
1879636-3
| Heilind Number: | AMP1879636-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879636-3 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with the high-performance H8 11R 0.5% 15PPM Axial Leaded resistor. Boasting a power rating of .25 W and a tolerance of .5%, this Thin Film element ensures precise and reliable operation. With a resistance of 11 Ω and a rated voltage of 350 V, it's ideal for a wide range of applications. The Tinned Copper Leads provide secure connections, while the robust construction allows for operation in temperatures ranging from -55 to 155 °C. Trust in its ±15 ppm/°C temperature coefficient for stable performance. Whether you're a hobbyist or a professional, this Through Hole resistor is a must-have for your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


