| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879636-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 11.5 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1879636-4 |
1879636-4
| Heilind Number: | AMP1879636-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879636-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit design with this high-quality through-hole resistor. Featuring a thin film element with a tolerance of 0.5%, it ensures precise and reliable performance. With a power rating of 0.25 W and a resistance of 11.5 Ω, it's suitable for various applications. The axial leaded mount type and tinned copper leads make it easy to install. Operating within a wide temperature range of -55 to 155 °C and a rated voltage of 350 V, it offers durability and stability. Its low temperature coefficient of ±15 ppm/°C guarantees consistent operation. Upgrade your setup with this dependable component, perfect for demanding electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


