| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879636-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 12.7 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1879636-6 |
1879636-6
| Heilind Number: | AMP1879636-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879636-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H8 12R7 0.5% 15PPM axial leaded resistor. Featuring a power rating of 0.25W and a tolerance of 0.5%, this thin film element offers precise resistance of 12.7Ω. With tinned copper leads for secure termination, it operates effectively in a wide temperature range from -55 to 155°C. Designed for reliability, it has a rated voltage of 350V and a low temperature coefficient of ±15 ppm/°C. RoHS compliant and compact in size (7.2 x 2.5mm), it's ideal for various through-hole resistor applications. Trust in its high-quality construction for consistent performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


