1879636-7

Heilind Number:AMP1879636-7
Manufacturer:TE Connectivity
Manufacturer Number:1879636-7
ECAD Model:
3D Model

Description:

H8 13R3 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879636-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:13.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879636-7

Detailed Description

Enhance your circuitry with the H8 13R3, a high-quality through-hole resistor that guarantees precision and reliability. With a power rating of .25 W and a resistance of 13.3 Ω, this component is perfect for a wide range of applications. Its thin film element ensures accuracy, boasting a tolerance of .5% and a temperature coefficient of ±15 ppm/°C. Operating seamlessly in temperatures ranging from -55 to 155 °C, and rated for up to 350 V, it offers consistent performance in demanding environments. With tinned copper leads for secure connections and axial leaded mount type for easy installation, this resistor is a valuable addition to any project.