| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879636-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 14 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1879636-8 |
1879636-8
| Heilind Number: | AMP1879636-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879636-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality H8 14R 0.5% Through Hole Resistor. With a power rating of 0.25 W and a tolerance of 0.5%, it ensures precise and reliable performance. The thin film element type and ±15 ppm/°C temperature coefficient guarantee stable operation even in demanding environments. Measuring 7.2 x 2.5 mm, this axial-leaded resistor is easy to integrate, while its tinned copper leads provide secure connections. Operating at temperatures ranging from -55 to 155 °C and rated for 350 V, it's suitable for a wide range of applications. Upgrade your circuitry with this essential component, perfect for professionals and hobbyists alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


