1879637-1

Heilind Number:AMP1879637-1
Manufacturer:TE Connectivity
Manufacturer Number:1879637-1
ECAD Model:
3D Model

Description:

H8 1K15 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879637-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879637-1

Detailed Description

Enhance your circuitry with the H8 1K15 0.5% 15PPM Axial Leaded Resistor. With a power rating of 0.25 W, this resistor offers precise performance in a compact 7.2 x 2.5 mm package. Its thin film element type ensures high reliability, while the ±15 ppm/°C temperature coefficient guarantees stable operation over a wide temperature range (-55 to 155 °C). Featuring tinned copper leads for easy installation, this resistor has a resistance of 1.15 KΩ and a rated voltage of 350 V, making it ideal for various applications. Trust in its quality construction and durable design for dependable performance.