1879637-2

Heilind Number:AMP1879637-2
Manufacturer:TE Connectivity
Manufacturer Number:1879637-2
ECAD Model:
3D Model

Description:

H8 1K21 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879637-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.21 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879637-2

Detailed Description

Enhance your circuitry with the precision of this thin film resistor, offering a resistance of 1.21 KΩ with a tolerance of 0.5%. Designed for optimal performance, it boasts a low temperature coefficient of ±15 ppm/°C, ensuring stability in diverse operating conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for various applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Trust in its quality construction and impressive specifications for reliable performance in your electronic projects.