1879637-3

Heilind Number:AMP1879637-3
Manufacturer:TE Connectivity
Manufacturer Number:1879637-3
ECAD Model:
3D Model

Description:

H8 1K27 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879637-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.27 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879637-3

Detailed Description

Enhance circuit performance with this precision H8 1K27 resistor, meticulously engineered for reliable operation in a wide temperature range from -55 to 155 °C. Its thin film element ensures accuracy, with a low tolerance of just 0.5% and a temperature coefficient of ±15 ppm/°C. With a power rating of 0.25 W and a rated voltage of 350 V, it's suitable for various electronic applications. Featuring axial leaded mount type and tinned copper termination, this resistor guarantees secure and efficient connection. Its compact 7.2 x 2.5 mm dimensions make it easy to integrate, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your design with this high-quality through-hole resistor, perfect for demanding projects in the automotive, industrial, or telecommunications sectors.