1879637-6

Heilind Number:AMP1879637-6
Manufacturer:TE Connectivity
Manufacturer Number:1879637-6
ECAD Model:
3D Model

Description:

H8 1K47 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879637-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.47 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879637-6

Detailed Description

Enhance your circuitry with this high-quality axial leaded resistor. With a precision thin film element, it offers a resistance of 1.47 KΩ with a tight tolerance of 0.5%. Operating efficiently in a wide temperature range of -55 to 155 °C, this resistor is perfect for demanding applications. Its power rating of 0.25 W and rated voltage of 350 V ensure reliable performance. Featuring tinned copper leads for easy installation, this component is essential for maintaining signal integrity. With a low temperature coefficient of ±15 ppm/°C, it guarantees stability in varying operating conditions. Upgrade your electronic projects with this durable and reliable through-hole resistor.