1879637-7

Heilind Number:AMP1879637-7
Manufacturer:TE Connectivity
Manufacturer Number:1879637-7
ECAD Model:
3D Model

Description:

H8 1K54 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879637-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.54 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879637-7

Detailed Description

Achieve precise resistance with this H8 1K54 0.5% Axial Leaded resistor, perfect for a variety of electronic applications. With a power rating of 0.25 W and a tolerance of 0.5%, it offers reliable performance in demanding environments. The thin film element ensures accurate resistance values, while the tinned copper leads provide secure connections. Operating at a wide temperature range of -55 to 155 °C and a rated voltage of 350 V, this resistor is suitable for diverse circuitry needs. Its ±15 ppm/°C temperature coefficient guarantees stability over time. Ideal for through hole mounting, it is a vital component for precision engineering projects. Please note that this product is not RoHS compliant.