1879637-8

Heilind Number:AMP1879637-8
Manufacturer:TE Connectivity
Manufacturer Number:1879637-8
ECAD Model:
3D Model

Description:

H8 1K62 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879637-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.62 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879637-8

Detailed Description

Enhance circuit performance with our H8 1K62 0.5% Thin Film Axial Leaded Resistor. Featuring a 1.62 KΩ resistance, this precision component ensures reliable operation in a wide temperature range from -55 to 155 °C. With a low ±15 ppm/°C temperature coefficient and tight tolerance, it guarantees accurate signal control. Its .25 W power rating and 350 V voltage make it suitable for various applications. Crafted with tinned copper leads for easy installation, this RoHS-compliant resistor measures 7.2 x 2.5 mm in dimension. Trust in its quality for optimal performance in your electronic designs.