1879637-9

Heilind Number:AMP1879637-9
Manufacturer:TE Connectivity
Manufacturer Number:1879637-9
ECAD Model:
3D Model

Description:

H8 1K69 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879637-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.69 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879637-9

Detailed Description

Elevate your electronic projects with our precision-engineered Axial Leaded resistor. Boasting a thin film element for optimal performance, this resistor offers a resistance of 1.69 KΩ with a tight tolerance of 0.5%. Designed for reliability, it operates seamlessly in a wide temperature range from -55 to 155 °C, making it suitable for diverse applications. With a power rating of 0.25 W and a rated voltage of 350 V, it ensures robust performance in demanding environments. The resistor's Tinned Copper Leads termination type facilitates easy installation, while its compact dimensions of 7.2 x 2.5 mm save valuable space on your PCB. Trust in its ±15 ppm/°C temperature coefficient for stable operation over time. Whether you're a hobbyist or a professional, this high-quality component is a must-have for your toolbox. Please note that it is not RoHS compliant.